


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Features | Built-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 6GHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF4157BRUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Features | Built-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 6GHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF4157BRUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF4157BRUZ datasheets or manufacturer documentation.
Datasheet: ADF4157BRUZ Datasheet (PDF)
The ADF4157BRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.