


- Manufacturer
- MFR.Part #
- ADF4111BCPZ
- JLCPCB Part #
- C208130
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.4GHz 2.7V~5.5V LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS | |
| Voltage - Supply | 2.7V~5.5V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 1.4GHz |

* Images are for reference only
ADF4111BCPZ
Extended- Manufacturer
- MFR.Part #
- ADF4111BCPZ
- JLCPCB Part #
- C208130
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.4GHz 2.7V~5.5V LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADF4111BCPZ
- JLCPCB Part #
- C208130
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.4GHz 2.7V~5.5V LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF4111BCPZ Specifications
ADF4111BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS | |
| Voltage - Supply | 2.7V~5.5V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 1.4GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF4111BCPZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF4111BCPZ Documents
ADF4111BCPZ datasheets or manufacturer documentation.
Datasheet: ADF4111BCPZ Datasheet (PDF)
ADF4111BCPZ Schematic Symbol & PCB Footprint
The ADF4111BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.