


- Manufacturer
- MFR.Part #
- FXC1040-4R7M
- JLCPCB Part #
- C208106
- Package
- SMD,11x10x3.8mm
- Description
- 10A 15.5mΩ 17A 4.7uH Molded Inductor ±20% SMD,11x10x3.8mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,11x10x3.8mm | |
| Inductance | 4.7uH | |
| Current - Saturation(Isat) | 17A | |
| Type | 一体成型电感 | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5mΩ |

* Images are for reference only
FXC1040-4R7M
Extended- Manufacturer
- MFR.Part #
- FXC1040-4R7M
- JLCPCB Part #
- C208106
- Package
- SMD,11x10x3.8mm
- Description
- 10A 15.5mΩ 17A 4.7uH Molded Inductor ±20% SMD,11x10x3.8mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FXC1040-4R7M
- JLCPCB Part #
- C208106
- Package
- SMD,11x10x3.8mm
- Description
- 10A 15.5mΩ 17A 4.7uH Molded Inductor ±20% SMD,11x10x3.8mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FXC1040-4R7M Specifications
FXC1040-4R7M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,11x10x3.8mm | |
| Inductance | 4.7uH | |
| Current - Saturation(Isat) | 17A | |
| Type | 一体成型电感 | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FXC1040-4R7M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FXC1040-4R7M Documents
FXC1040-4R7M datasheets or manufacturer documentation.
Datasheet: FXC1040-4R7M Datasheet (PDF)
FXC1040-4R7M Schematic Symbol & PCB Footprint
The FXC1040-4R7M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.