Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4121ARIZ
ADUM4121ARIZ - 1
ADUM4121ARIZ - 2
ADUM4121ARIZ - 3
Extended1/3
* Images are for reference only
ADUM4121ARIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM4121ARIZ
JLCPCB Part #
C208026
Package
SOIC-8-300mil
Description
SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-300mil
Voltage - Supply (Driver)4.5V~35V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL38ns
Load TypeMOSFET、IGBT、SiC、GaN
Fall Time18ns
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000
Rise Time18ns
Number of Channels1
Propagation Delay tpLH32ns
Voltage - Supply (Input)2.5V~6.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4121ARIZ
ADUM4121ARIZ

* Images are for reference only

ADUM4121ARIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4121ARIZ
JLCPCB Part #
C208026
Package
SOIC-8-300mil
Description
SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4121ARIZ

* Images are for reference only

ADUM4121ARIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4121ARIZ
JLCPCB Part #
C208026
Package
SOIC-8-300mil
Description
SOIC-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4121ARIZ Specifications

ADUM4121ARIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-300mil
Voltage - Supply (Driver)4.5V~35V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL38ns
Load TypeMOSFET、IGBT、SiC、GaN
Fall Time18ns
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000
Rise Time18ns
Number of Channels1
Propagation Delay tpLH32ns
Voltage - Supply (Input)2.5V~6.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4121ARIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM4121ARIZ Documents

ADUM4121ARIZ datasheets or manufacturer documentation.

Datasheet: ADUM4121ARIZ Datasheet (PDF)

ADUM4121ARIZ Schematic Symbol & PCB Footprint

The ADUM4121ARIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.