Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. HMC713LP3ETR
HMC713LP3ETR - 1
HMC713LP3ETR - 2
HMC713LP3ETR - 3
Extended1/3
* Images are for reference only
HMC713LP3ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC713LP3ETR
JLCPCB Part #
C207999
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 17mA 2.7V~5.5V 50MHz~8GHz ±1dB QFN-16-EP(3x3) RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Frequency Range50MHz~8GHz
Operating Temperature-40℃~+85℃
Accuracy±1dB
Voltage - Supply2.7V~5.5V
Quiescent Current0.4mA
FeaturesLogarithmic detection
Current - Supply17mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. HMC713LP3ETR
HMC713LP3ETR

* Images are for reference only

HMC713LP3ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC713LP3ETR
JLCPCB Part #
C207999
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 17mA 2.7V~5.5V 50MHz~8GHz ±1dB QFN-16-EP(3x3) RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC713LP3ETR

* Images are for reference only

HMC713LP3ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC713LP3ETR
JLCPCB Part #
C207999
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 17mA 2.7V~5.5V 50MHz~8GHz ±1dB QFN-16-EP(3x3) RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC713LP3ETR Specifications

HMC713LP3ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Frequency Range50MHz~8GHz
Operating Temperature-40℃~+85℃
Accuracy±1dB
Voltage - Supply2.7V~5.5V
Quiescent Current0.4mA
FeaturesLogarithmic detection
Current - Supply17mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC713LP3ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC713LP3ETR Documents

HMC713LP3ETR datasheets or manufacturer documentation.

Datasheet: HMC713LP3ETR Datasheet (PDF)

HMC713LP3ETR Schematic Symbol & PCB Footprint

The HMC713LP3ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.