


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 125uV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 55V/us | |
| Gain Bandwidth Product | 65MHz | |
| Single supply | -5V~16.5V | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 900pV/√Hz@1kHz | |
| Quiescent Current | 8.7mA | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 400nA | |
| Dual Supply | -16.5V~16.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4898-1YRDZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 125uV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 55V/us | |
| Gain Bandwidth Product | 65MHz | |
| Single supply | -5V~16.5V | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 900pV/√Hz@1kHz | |
| Quiescent Current | 8.7mA | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 400nA | |
| Dual Supply | -16.5V~16.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4898-1YRDZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4898-1YRDZ datasheets or manufacturer documentation.
Datasheet: ADA4898-1YRDZ Datasheet (PDF)
The ADA4898-1YRDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.