
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 15P | |
| Current Rating | 1.2A | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x15P | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | PA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF52-15S-0.8H(21) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 15P | |
| Current Rating | 1.2A | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x15P | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | PA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF52-15S-0.8H(21). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF52-15S-0.8H(21) datasheets or manufacturer documentation.
Datasheet: DF52-15S-0.8H(21) Datasheet (PDF)
The DF52-15S-0.8H(21) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.