


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 3V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±125mV | |
| Vcm - Common Mode Voltage | -2V~65V | |
| Number of Channels | 1 | |
| Bandwidth | 450kHz | |
| Quiescent Current | 2mA | |
| Features | High-side detection、Low-side detection、Programmable output reference level、Analog output interface、External shunt | |
| Gain | 20V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8210YRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 3V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±125mV | |
| Vcm - Common Mode Voltage | -2V~65V | |
| Number of Channels | 1 | |
| Bandwidth | 450kHz | |
| Quiescent Current | 2mA | |
| Features | High-side detection、Low-side detection、Programmable output reference level、Analog output interface、External shunt | |
| Gain | 20V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8210YRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8210YRZ datasheets or manufacturer documentation.
Datasheet: AD8210YRZ Datasheet (PDF)
The AD8210YRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.