Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO1040H680MTT
SLO1040H680MTT - 1
SLO1040H680MTT - 2
SLO1040H680MTT - 3
SLO1040H680MTT - 4
Extended1/4
* Images are for reference only
SLO1040H680MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLO1040H680MTT
JLCPCB Part #
C207853
Package
SMD,10.8x10mm
Description
2.3A 3A 68uH Molded Inductor ±20% SMD,10.8x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,10.8x10mm
Current - Saturation(Isat)3A
Inductance68uH
TypeMolded inductor
Current Rating2.3A
Tolerance±20%
Application GradeConsumer grade
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO1040H680MTT
SLO1040H680MTT

* Images are for reference only

SLO1040H680MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO1040H680MTT
JLCPCB Part #
C207853
Package
SMD,10.8x10mm
Description
2.3A 3A 68uH Molded Inductor ±20% SMD,10.8x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO1040H680MTT

* Images are for reference only

SLO1040H680MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO1040H680MTT
JLCPCB Part #
C207853
Package
SMD,10.8x10mm
Description
2.3A 3A 68uH Molded Inductor ±20% SMD,10.8x10mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO1040H680MTT Specifications

SLO1040H680MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,10.8x10mm
Current - Saturation(Isat)3A
Inductance68uH
TypeMolded inductor
Current Rating2.3A
Tolerance±20%
Application GradeConsumer grade
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLO1040H680MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLO1040H680MTT Documents

SLO1040H680MTT datasheets or manufacturer documentation.

Datasheet: SLO1040H680MTT Datasheet (PDF)

SLO1040H680MTT Schematic Symbol & PCB Footprint

The SLO1040H680MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.