Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO0420H100MTT
SLO0420H100MTT - 1
SLO0420H100MTT - 2
SLO0420H100MTT - 3
SLO0420H100MTT - 4
Extended1/4
* Images are for reference only
SLO0420H100MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLO0420H100MTT
JLCPCB Part #
C207832
Package
SMD,4.2x4.2mm
Description
1.6A 10uH 2.2A 265mΩ Molded Inductor ±20% SMD,4.2x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,4.2x4.2mm
Inductance10uH
Current - Saturation(Isat)2.2A
TypeMolded inductor
Current Rating1.6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)265mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO0420H100MTT
SLO0420H100MTT

* Images are for reference only

SLO0420H100MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO0420H100MTT
JLCPCB Part #
C207832
Package
SMD,4.2x4.2mm
Description
1.6A 10uH 2.2A 265mΩ Molded Inductor ±20% SMD,4.2x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO0420H100MTT

* Images are for reference only

SLO0420H100MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO0420H100MTT
JLCPCB Part #
C207832
Package
SMD,4.2x4.2mm
Description
1.6A 10uH 2.2A 265mΩ Molded Inductor ±20% SMD,4.2x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO0420H100MTT Specifications

SLO0420H100MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,4.2x4.2mm
Inductance10uH
Current - Saturation(Isat)2.2A
TypeMolded inductor
Current Rating1.6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)265mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLO0420H100MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLO0420H100MTT Documents

SLO0420H100MTT datasheets or manufacturer documentation.

Datasheet: SLO0420H100MTT Datasheet (PDF)

SLO0420H100MTT Schematic Symbol & PCB Footprint

The SLO0420H100MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.