
- Manufacturer
- MFR.Part #
- 1490
- JLCPCB Part #
- C20775179
- Package
- -
- Description
- 150mcd~250mcd 160mA 3.2V - LED Indication - Discrete
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | - | |
| Forward Current | 160mA | |
| Luminous Intensity | 150mcd~250mcd | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
1490
Extended- Manufacturer
- MFR.Part #
- 1490
- JLCPCB Part #
- C20775179
- Package
- -
- Description
- 150mcd~250mcd 160mA 3.2V - LED Indication - Discrete
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1490
- JLCPCB Part #
- C20775179
- Package
- -
- Description
- 150mcd~250mcd 160mA 3.2V - LED Indication - Discrete
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1490 Specifications
1490 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | - | |
| Forward Current | 160mA | |
| Luminous Intensity | 150mcd~250mcd | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1490. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1490 Schematic Symbol & PCB Footprint
The 1490 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.