Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TSM-102-02-L-DV-P-TR
TSM-102-02-L-DV-P-TR - 1
TSM-102-02-L-DV-P-TR - 2
TSM-102-02-L-DV-P-TR - 3
Extended1/3
* Images are for reference only
TSM-102-02-L-DV-P-TR
Attributes
Value
Manufacturer
Samtec
MFR.Part #
TSM-102-02-L-DV-P-TR
JLCPCB Part #
C20768109
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 2x2P 4P 8.13mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height2.54mm
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure2x2P
Length of Mating Pin8.13mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TSM-102-02-L-DV-P-TR
TSM-102-02-L-DV-P-TR

* Images are for reference only

TSM-102-02-L-DV-P-TR

Extended
Manufacturer

Samtec

MFR.Part #
TSM-102-02-L-DV-P-TR
JLCPCB Part #
C20768109
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 2x2P 4P 8.13mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM-102-02-L-DV-P-TR

* Images are for reference only

TSM-102-02-L-DV-P-TR
Extended
Manufacturer

Samtec

MFR.Part #
TSM-102-02-L-DV-P-TR
JLCPCB Part #
C20768109
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 2x2P 4P 8.13mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM-102-02-L-DV-P-TR Specifications

TSM-102-02-L-DV-P-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height2.54mm
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure2x2P
Length of Mating Pin8.13mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM-102-02-L-DV-P-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM-102-02-L-DV-P-TR Documents

TSM-102-02-L-DV-P-TR datasheets or manufacturer documentation.

Datasheet: TSM-102-02-L-DV-P-TR Datasheet (PDF)

TSM-102-02-L-DV-P-TR Schematic Symbol & PCB Footprint

The TSM-102-02-L-DV-P-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.