


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~128V/V | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 15uV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 1.1V/us | |
| Quiescent Current(Iq) | 5mA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 7MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.8% | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 500pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8231ACPZ-WP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~128V/V | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 15uV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 1.1V/us | |
| Quiescent Current(Iq) | 5mA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 7MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.8% | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 500pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8231ACPZ-WP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8231ACPZ-WP datasheets or manufacturer documentation.
Datasheet: AD8231ACPZ-WP Datasheet (PDF)
The AD8231ACPZ-WP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.