Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY8707ABC
SY8707ABC - 1
SY8707ABC - 2
SY8707ABC - 3
SY8707ABC - 4
Extended1/4
* Images are for reference only
SY8707ABC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY8707ABC
JLCPCB Part #
C207643
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5A 2.5V~30V 800kHz~1.2MHz Analog、PWM Buck Built-in SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageSOT-23-6
Number of Channels1
Frequency - Switching800kHz~1.2MHz
Voltage - Input(DC)2.5V~30V
Output Current1.5A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY8707ABC
SY8707ABC

* Images are for reference only

SY8707ABC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY8707ABC
JLCPCB Part #
C207643
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5A 2.5V~30V 800kHz~1.2MHz Analog、PWM Buck Built-in SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY8707ABC

* Images are for reference only

SY8707ABC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY8707ABC
JLCPCB Part #
C207643
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5A 2.5V~30V 800kHz~1.2MHz Analog、PWM Buck Built-in SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY8707ABC Specifications

SY8707ABC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageSOT-23-6
Number of Channels1
Frequency - Switching800kHz~1.2MHz
Voltage - Input(DC)2.5V~30V
Output Current1.5A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY8707ABC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY8707ABC Documents

SY8707ABC datasheets or manufacturer documentation.

Datasheet: SY8707ABC Datasheet (PDF)

SY8707ABC Schematic Symbol & PCB Footprint

The SY8707ABC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.