Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SY6981QDC
SY6981QDC - 1
SY6981QDC - 2
SY6981QDC - 3
Extended1/3
* Images are for reference only
SY6981QDC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY6981QDC
JLCPCB Part #
C207627
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.2A 2 3.6V~5.5V 8.4V QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSilergy Corp
PackageQFN-16(3x3)
Charging Saturation Voltage8.4V
Supply Current (Iq)1.5mA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.2A
Number of Cells2
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.6V~5.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Short-Circuit Protection、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SY6981QDC
SY6981QDC

* Images are for reference only

SY6981QDC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6981QDC
JLCPCB Part #
C207627
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.2A 2 3.6V~5.5V 8.4V QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6981QDC

* Images are for reference only

SY6981QDC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6981QDC
JLCPCB Part #
C207627
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.2A 2 3.6V~5.5V 8.4V QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6981QDC Specifications

SY6981QDC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSilergy Corp
PackageQFN-16(3x3)
Charging Saturation Voltage8.4V
Supply Current (Iq)1.5mA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1.2A
Number of Cells2
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.6V~5.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Under-voltage lockout、Short-Circuit Protection、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY6981QDC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY6981QDC Documents

SY6981QDC datasheets or manufacturer documentation.

Datasheet: SY6981QDC Datasheet (PDF)

SY6981QDC Schematic Symbol & PCB Footprint

The SY6981QDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.