


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Sinopower Semicon | |
| Package | PDFN-8(3.3x3.3) | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 5.36nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Gate Charge(Qg) | 54nC@4.5V | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.03nF | |
| Pd - Power Dissipation | 4.2W | |
| RDS(on) | 10mΩ@1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM3403PSQGC-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Sinopower Semicon | |
| Package | PDFN-8(3.3x3.3) | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 5.36nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Gate Charge(Qg) | 54nC@4.5V | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.03nF | |
| Pd - Power Dissipation | 4.2W | |
| RDS(on) | 10mΩ@1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM3403PSQGC-TRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM3403PSQGC-TRG datasheets or manufacturer documentation.
Datasheet: SM3403PSQGC-TRG Datasheet (PDF)
The SM3403PSQGC-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.