


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 1.6mA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 0.3V/us | |
| Gain Bandwidth Product | 600kHz | |
| Power Supply Rejection Ratio (PSRR) | 94dB | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | Single-channel | |
| Settling time | 40us | |
| Noise density(eN) | 300nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Built-in signal filtering、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 1.5nA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD628ARZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 1.6mA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 0.3V/us | |
| Gain Bandwidth Product | 600kHz | |
| Power Supply Rejection Ratio (PSRR) | 94dB | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | Single-channel | |
| Settling time | 40us | |
| Noise density(eN) | 300nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Built-in signal filtering、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 1.5nA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD628ARZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD628ARZ-R7 datasheets or manufacturer documentation.
Datasheet: AD628ARZ-R7 Datasheet (PDF)
The AD628ARZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.