L7812CV-JSM - 1
L7812CV-JSM - 2
L7812CV-JSM - 3
L7812CV-JSM - 4
Extended1/4
* Images are for reference only
L7812CV-JSM
Attributes
Value
Manufacturer
MFR.Part #
L7812CV-JSM
JLCPCB Part #
C20754792
Package
TO-220-3
Description
-20℃~+150℃@(Tj) 1 1.5A 12V 2V@(1A) 35V 55dB@(120Hz) 75uV 8mA Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature-20℃~+150℃@(Tj)
standby current8mA
Noise75uV
Output TypeFixed
Voltage - Supply35V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1