


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=2.54mm | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.54mm | |
| Tolerance | -20%~+80% | |
| Capacitance | 33nF | |
| Body Thickness | 2.7mm | |
| Temperature Coefficient | Y5V | |
| Diameter | 5.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1H333ZA1PD3F4D3100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=2.54mm | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.54mm | |
| Tolerance | -20%~+80% | |
| Capacitance | 33nF | |
| Body Thickness | 2.7mm | |
| Temperature Coefficient | Y5V | |
| Diameter | 5.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1H333ZA1PD3F4D3100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1H333ZA1PD3F4D3100 datasheets or manufacturer documentation.
Datasheet: CC1H333ZA1PD3F4D3100 Datasheet (PDF)
The CC1H333ZA1PD3F4D3100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.