
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Bulgin | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 1A | |
| IP Rating | IP68 | |
| Voltage Rating | 50V | |
| Actuator Style | Round Button | |
| Mounting Type | Panel Mounting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP0037 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Bulgin | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 1A | |
| IP Rating | IP68 | |
| Voltage Rating | 50V | |
| Actuator Style | Round Button | |
| Mounting Type | Panel Mounting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP0037. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP0037 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.