MMB02070C5609FB200 - 1
MMB02070C5609FB200 - 2
MMB02070C5609FB200 - 3
MMB02070C5609FB200 - 4
Extended1/4
* Images are for reference only
MMB02070C5609FB200
Attributes
Value
Manufacturer
MFR.Part #
MMB02070C5609FB200
JLCPCB Part #
C2075113
Package
MELF-0207
Description
-55℃~+155℃ 1W 350V 56Ω Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageMELF-0207
Resistance56Ω
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThin Film Resistor
Voltage-Supply(Max)350V
Tolerance±1%
Temperature Coefficient±50ppm/℃