


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+140℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 2uV | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Programmable gain | |
| Ib - Input Bias Current | 49nA | |
| Slew Rate | 1.2V/us | |
| Gain Bandwidth Product | 2MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8556ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+140℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 2uV | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Programmable gain | |
| Ib - Input Bias Current | 49nA | |
| Slew Rate | 1.2V/us | |
| Gain Bandwidth Product | 2MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8556ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8556ARZ datasheets or manufacturer documentation.
Datasheet: AD8556ARZ Datasheet (PDF)
The AD8556ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.