Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC187ULTRT
SC187ULTRT
Extended
* Images are for reference only
SC187ULTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC187ULTRT
JLCPCB Part #
C2073294
Package
MLPQ-16(3x3)
Description
-40℃~+125℃@(TJ) 1 12mA 2.2MHz 2.9V~5.5V 4A 800mV~3.3V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Dynamic voltage scaling Step-down type Yes MLPQ-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageMLPQ-16(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.2MHz
Output TypeAdjustable
Voltage - Supply2.9V~5.5V
Output Current4A
Quiescent Current12mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC187ULTRT
SC187ULTRT

* Images are for reference only

SC187ULTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC187ULTRT
JLCPCB Part #
C2073294
Package
MLPQ-16(3x3)
Description
-40℃~+125℃@(TJ) 1 12mA 2.2MHz 2.9V~5.5V 4A 800mV~3.3V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Dynamic voltage scaling Step-down type Yes MLPQ-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC187ULTRT

* Images are for reference only

SC187ULTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC187ULTRT
JLCPCB Part #
C2073294
Package
MLPQ-16(3x3)
Description
-40℃~+125℃@(TJ) 1 12mA 2.2MHz 2.9V~5.5V 4A 800mV~3.3V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Dynamic voltage scaling Step-down type Yes MLPQ-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC187ULTRT Specifications

SC187ULTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageMLPQ-16(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.2MHz
Output TypeAdjustable
Voltage - Supply2.9V~5.5V
Output Current4A
Quiescent Current12mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC187ULTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC187ULTRT Schematic Symbol & PCB Footprint

The SC187ULTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.