Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62097RWKT
TPS62097RWKT - 1
TPS62097RWKT - 2
TPS62097RWKT - 3
Extended1/3
* Images are for reference only
TPS62097RWKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62097RWKT
JLCPCB Part #
C2073254
Package
VQFN-11(2x2)
Description
-40℃~+125℃@(TJ) 1 2.5MHz 2.5V~6V 2A 57uA 800mV~6V Adjustable Buck Buck Built-in Yes VQFN-11(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-11(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current2A
Quiescent Current57uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Hiccup current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62097RWKT
TPS62097RWKT

* Images are for reference only

TPS62097RWKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62097RWKT
JLCPCB Part #
C2073254
Package
VQFN-11(2x2)
Description
-40℃~+125℃@(TJ) 1 2.5MHz 2.5V~6V 2A 57uA 800mV~6V Adjustable Buck Buck Built-in Yes VQFN-11(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62097RWKT

* Images are for reference only

TPS62097RWKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62097RWKT
JLCPCB Part #
C2073254
Package
VQFN-11(2x2)
Description
-40℃~+125℃@(TJ) 1 2.5MHz 2.5V~6V 2A 57uA 800mV~6V Adjustable Buck Buck Built-in Yes VQFN-11(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62097RWKT Specifications

TPS62097RWKT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-11(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current2A
Quiescent Current57uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Hiccup current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62097RWKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62097RWKT Documents

TPS62097RWKT datasheets or manufacturer documentation.

Datasheet: TPS62097RWKT Datasheet (PDF)

TPS62097RWKT Schematic Symbol & PCB Footprint

The TPS62097RWKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.