Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ARG81400KLVATR
ARG81400KLVATR
Extended
* Images are for reference only
ARG81400KLVATR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
ARG81400KLVATR
JLCPCB Part #
C2073253
Package
TSSOP-38-EP-4.4mm
Description
TSSOP-38-EP-4.4mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAllegro MicroSystems, LLC
PackageTSSOP-38-EP-4.4mm
Operating Temperature-40℃~+150℃
Operating Voltage3.8V~40V
Quiescent Current13mA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start、Digital control
Switching Frequency65kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ARG81400KLVATR
ARG81400KLVATR

* Images are for reference only

ARG81400KLVATR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ARG81400KLVATR
JLCPCB Part #
C2073253
Package
TSSOP-38-EP-4.4mm
Description
TSSOP-38-EP-4.4mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARG81400KLVATR

* Images are for reference only

ARG81400KLVATR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ARG81400KLVATR
JLCPCB Part #
C2073253
Package
TSSOP-38-EP-4.4mm
Description
TSSOP-38-EP-4.4mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARG81400KLVATR Specifications

ARG81400KLVATR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAllegro MicroSystems, LLC
PackageTSSOP-38-EP-4.4mm
Operating Temperature-40℃~+150℃
Operating Voltage3.8V~40V
Quiescent Current13mA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start、Digital control
Switching Frequency65kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARG81400KLVATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARG81400KLVATR Documents

ARG81400KLVATR datasheets or manufacturer documentation.

Datasheet: ARG81400KLVATR Datasheet (PDF)

ARG81400KLVATR Schematic Symbol & PCB Footprint

The ARG81400KLVATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.