
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.7V~5.4V | |
| Output Current | 150mA | |
| Quiescent Current | 60uA | |
| Features | Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect | |
| Switching Frequency | 300kHz | |
| Energy Efficiency | 80% | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60111PWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.7V~5.4V | |
| Output Current | 150mA | |
| Quiescent Current | 60uA | |
| Features | Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect | |
| Switching Frequency | 300kHz | |
| Energy Efficiency | 80% | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60111PWPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60111PWPR datasheets or manufacturer documentation.
Datasheet: TPS60111PWPR Datasheet (PDF)
The TPS60111PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.