
- Manufacturer
- MFR.Part #
- ISL8025IRTAJZ-T
- JLCPCB Part #
- C2073062
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.7V~5.5V 5A 600mV~5.5V Adjustable Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 5A | |
| Quiescent Current | 50uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
ISL8025IRTAJZ-T
Extended- Manufacturer
- MFR.Part #
- ISL8025IRTAJZ-T
- JLCPCB Part #
- C2073062
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.7V~5.5V 5A 600mV~5.5V Adjustable Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL8025IRTAJZ-T
- JLCPCB Part #
- C2073062
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.7V~5.5V 5A 600mV~5.5V Adjustable Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8025IRTAJZ-T Specifications
ISL8025IRTAJZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 5A | |
| Quiescent Current | 50uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV~5.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8025IRTAJZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8025IRTAJZ-T Documents
ISL8025IRTAJZ-T datasheets or manufacturer documentation.
Datasheet: ISL8025IRTAJZ-T Datasheet (PDF)
ISL8025IRTAJZ-T Schematic Symbol & PCB Footprint
The ISL8025IRTAJZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.