
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -10℃~+100℃ | |
| Function | Buck-Boost | |
| Voltage - Supply | 3.8V~24V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Features | Overcurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck-Boost | |
| Output Voltage | 4V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL95338HRTZ-TK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -10℃~+100℃ | |
| Function | Buck-Boost | |
| Voltage - Supply | 3.8V~24V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Features | Overcurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck-Boost | |
| Output Voltage | 4V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL95338HRTZ-TK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL95338HRTZ-TK datasheets or manufacturer documentation.
Datasheet: ISL95338HRTZ-TK Datasheet (PDF)
The ISL95338HRTZ-TK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.