Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP3304NUTG
SP3304NUTG - 1
SP3304NUTG - 2
SP3304NUTG - 3
SP3304NUTG - 4
Extended1/4
* Images are for reference only
SP3304NUTG
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SP3304NUTG
JLCPCB Part #
C207285
Package
DFN-10-EP(2.6x2.6)
Description
11.5V 1uA 20A@8/20us 3.3V 3.5pF 300W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-10-EP(2.6x2.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageDFN-10-EP(2.6x2.6)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance3.5pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage6V、7V、8V、11.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown3.5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP3304NUTG
SP3304NUTG

* Images are for reference only

SP3304NUTG

Extended
Manufacturer

Littelfuse

MFR.Part #
SP3304NUTG
JLCPCB Part #
C207285
Package
DFN-10-EP(2.6x2.6)
Description
11.5V 1uA 20A@8/20us 3.3V 3.5pF 300W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-10-EP(2.6x2.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP3304NUTG

* Images are for reference only

SP3304NUTG
Extended
Manufacturer

Littelfuse

MFR.Part #
SP3304NUTG
JLCPCB Part #
C207285
Package
DFN-10-EP(2.6x2.6)
Description
11.5V 1uA 20A@8/20us 3.3V 3.5pF 300W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-10-EP(2.6x2.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP3304NUTG Specifications

SP3304NUTG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageDFN-10-EP(2.6x2.6)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance3.5pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage6V、7V、8V、11.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown3.5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP3304NUTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP3304NUTG Documents

SP3304NUTG datasheets or manufacturer documentation.

Datasheet: SP3304NUTG Datasheet (PDF)

SP3304NUTG Schematic Symbol & PCB Footprint

The SP3304NUTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.