
- Manufacturer
- MFR.Part #
- MAX631AESA+T
- JLCPCB Part #
- C2072837
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 1.31V~18V 2V~16.5V 450mA 45kHz Adjustable and Fixed Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 45kHz | |
| Voltage - Supply | 2V~16.5V | |
| Output Type | Adjustable and Fixed | |
| Output Current | 450mA | |
| Features | Dynamic voltage scaling | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 1.31V~18V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX631AESA+T
Extended- Manufacturer
- MFR.Part #
- MAX631AESA+T
- JLCPCB Part #
- C2072837
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 1.31V~18V 2V~16.5V 450mA 45kHz Adjustable and Fixed Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX631AESA+T
- JLCPCB Part #
- C2072837
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 1.31V~18V 2V~16.5V 450mA 45kHz Adjustable and Fixed Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX631AESA+T Specifications
MAX631AESA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 45kHz | |
| Voltage - Supply | 2V~16.5V | |
| Output Type | Adjustable and Fixed | |
| Output Current | 450mA | |
| Features | Dynamic voltage scaling | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 1.31V~18V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX631AESA+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX631AESA+T Documents
MAX631AESA+T datasheets or manufacturer documentation.
Datasheet: MAX631AESA+T Datasheet (PDF)
MAX631AESA+T Schematic Symbol & PCB Footprint
The MAX631AESA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.