MAX20038ATIB/V+T
Extended
* Images are for reference only
MAX20038ATIB/V+T
Attributes
Value
MFR.Part #
MAX20038ATIB/V+T
JLCPCB Part #
C2072834
Package
TQFN-28-EP(5x5)
Description
Buck Yes TQFN-28-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-28-EP(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching310kHz~2.2MHz
Output TypeFixed
Voltage - Supply4.5V~28V
Output Current3.5A
FeaturesAdjustable current limiting、Frequency synchronization、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1