Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS549B22RVFR
TPS549B22RVFR - 1
TPS549B22RVFR - 2
TPS549B22RVFR - 3
Extended1/3
* Images are for reference only
TPS549B22RVFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS549B22RVFR
JLCPCB Part #
C2072828
Package
LQFN-40-EP(5x7)
Description
-40℃~+125℃@(TJ) 1 1.5V~18V 25A 315kHz、425kHz、550kHz、650kHz、825kHz、900kHz、1.025MHz、1.125MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-40-EP(5x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageLQFN-40-EP(5x7)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching315kHz、425kHz、550kHz、650kHz、825kHz、900kHz、1.025MHz、1.125MHz
Output TypeAdjustable
Voltage - Supply1.5V~18V
Output Current25A
Quiescent Current2mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS549B22RVFR
TPS549B22RVFR

* Images are for reference only

TPS549B22RVFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS549B22RVFR
JLCPCB Part #
C2072828
Package
LQFN-40-EP(5x7)
Description
-40℃~+125℃@(TJ) 1 1.5V~18V 25A 315kHz、425kHz、550kHz、650kHz、825kHz、900kHz、1.025MHz、1.125MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-40-EP(5x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS549B22RVFR

* Images are for reference only

TPS549B22RVFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS549B22RVFR
JLCPCB Part #
C2072828
Package
LQFN-40-EP(5x7)
Description
-40℃~+125℃@(TJ) 1 1.5V~18V 25A 315kHz、425kHz、550kHz、650kHz、825kHz、900kHz、1.025MHz、1.125MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-40-EP(5x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS549B22RVFR Specifications

TPS549B22RVFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageLQFN-40-EP(5x7)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching315kHz、425kHz、550kHz、650kHz、825kHz、900kHz、1.025MHz、1.125MHz
Output TypeAdjustable
Voltage - Supply1.5V~18V
Output Current25A
Quiescent Current2mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS549B22RVFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS549B22RVFR Documents

TPS549B22RVFR datasheets or manufacturer documentation.

Datasheet: TPS549B22RVFR Datasheet (PDF)

TPS549B22RVFR Schematic Symbol & PCB Footprint

The TPS549B22RVFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.