
- Manufacturer
- MFR.Part #
- LMS36553QRNLRQ1
- JLCPCB Part #
- C2072763
- Package
- VQFN-22(4x5)
- Description
- -40℃~+125℃@(TA) 1 3.3V 3.9V~36V 5.5A 500kHz Buck Buck Built-in Fixed Yes VQFN-22(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-22(4x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 500kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 3.9V~36V | |
| Output Current | 5.5A | |
| Quiescent Current | 18uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
LMS36553QRNLRQ1
Extended- Manufacturer
- MFR.Part #
- LMS36553QRNLRQ1
- JLCPCB Part #
- C2072763
- Package
- VQFN-22(4x5)
- Description
- -40℃~+125℃@(TA) 1 3.3V 3.9V~36V 5.5A 500kHz Buck Buck Built-in Fixed Yes VQFN-22(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMS36553QRNLRQ1
- JLCPCB Part #
- C2072763
- Package
- VQFN-22(4x5)
- Description
- -40℃~+125℃@(TA) 1 3.3V 3.9V~36V 5.5A 500kHz Buck Buck Built-in Fixed Yes VQFN-22(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMS36553QRNLRQ1 Specifications
LMS36553QRNLRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-22(4x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 500kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 3.9V~36V | |
| Output Current | 5.5A | |
| Quiescent Current | 18uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMS36553QRNLRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMS36553QRNLRQ1 Documents
LMS36553QRNLRQ1 datasheets or manufacturer documentation.
Datasheet: LMS36553QRNLRQ1 Datasheet (PDF)
LMS36553QRNLRQ1 Schematic Symbol & PCB Footprint
The LMS36553QRNLRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.