Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LT1054CDWRG4
LT1054CDWRG4
Extended
* Images are for reference only
LT1054CDWRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LT1054CDWRG4
JLCPCB Part #
C2072671
Package
SOIC-16-300mil
Description
-5V 0℃~+70℃ 100mA 10Ω 2.5mA 25kHz 3.5V~15V Inverted Not supported SOIC-16-300mil Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance10Ω
PFM ModeNot supported
Operating Voltage3.5V~15V
Output Current100mA
Quiescent Current2.5mA
FeaturesLow-power standby、Adaptive switching frequency
Switching Frequency25kHz
Output Voltage-5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LT1054CDWRG4
LT1054CDWRG4

* Images are for reference only

LT1054CDWRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
LT1054CDWRG4
JLCPCB Part #
C2072671
Package
SOIC-16-300mil
Description
-5V 0℃~+70℃ 100mA 10Ω 2.5mA 25kHz 3.5V~15V Inverted Not supported SOIC-16-300mil Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1054CDWRG4

* Images are for reference only

LT1054CDWRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
LT1054CDWRG4
JLCPCB Part #
C2072671
Package
SOIC-16-300mil
Description
-5V 0℃~+70℃ 100mA 10Ω 2.5mA 25kHz 3.5V~15V Inverted Not supported SOIC-16-300mil Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1054CDWRG4 Specifications

LT1054CDWRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance10Ω
PFM ModeNot supported
Operating Voltage3.5V~15V
Output Current100mA
Quiescent Current2.5mA
FeaturesLow-power standby、Adaptive switching frequency
Switching Frequency25kHz
Output Voltage-5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1054CDWRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT1054CDWRG4 Documents

LT1054CDWRG4 datasheets or manufacturer documentation.

Datasheet: LT1054CDWRG4 Datasheet (PDF)

LT1054CDWRG4 Schematic Symbol & PCB Footprint

The LT1054CDWRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.