
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type、Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 250kHz~2.4MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 3V~36V | |
| Output Current | 1A | |
| Quiescent Current | 10mA | |
| Features | Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost | |
| Output Voltage | 6.6V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ARG81401KLPATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type、Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 250kHz~2.4MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 3V~36V | |
| Output Current | 1A | |
| Quiescent Current | 10mA | |
| Features | Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost | |
| Output Voltage | 6.6V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARG81401KLPATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ARG81401KLPATR datasheets or manufacturer documentation.
Datasheet: ARG81401KLPATR Datasheet (PDF)
The ARG81401KLPATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.