Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61170DRVTG4
TPS61170DRVTG4
Extended
* Images are for reference only
TPS61170DRVTG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61170DRVTG4
JLCPCB Part #
C2072573
Package
WSON-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1.2MHz 3V~18V 3V~38V 960mA Adjustable Boost Boost、Buck-Boost、SEPIC、Flyback Built-in No WSON-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply3V~18V
Output Current960mA
Quiescent Current2.3mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck-Boost、SEPIC、Flyback
Output Voltage3V~38V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61170DRVTG4
TPS61170DRVTG4

* Images are for reference only

TPS61170DRVTG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61170DRVTG4
JLCPCB Part #
C2072573
Package
WSON-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1.2MHz 3V~18V 3V~38V 960mA Adjustable Boost Boost、Buck-Boost、SEPIC、Flyback Built-in No WSON-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61170DRVTG4

* Images are for reference only

TPS61170DRVTG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61170DRVTG4
JLCPCB Part #
C2072573
Package
WSON-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1.2MHz 3V~18V 3V~38V 960mA Adjustable Boost Boost、Buck-Boost、SEPIC、Flyback Built-in No WSON-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61170DRVTG4 Specifications

TPS61170DRVTG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply3V~18V
Output Current960mA
Quiescent Current2.3mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck-Boost、SEPIC、Flyback
Output Voltage3V~38V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61170DRVTG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61170DRVTG4 Documents

TPS61170DRVTG4 datasheets or manufacturer documentation.

Datasheet: TPS61170DRVTG4 Datasheet (PDF)

TPS61170DRVTG4 Schematic Symbol & PCB Footprint

The TPS61170DRVTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.