
- Manufacturer
- MFR.Part #
- ISL91117IIAZ-T
- JLCPCB Part #
- C2072504
- Package
- WLCSP-20
- Description
- -40℃~+85℃@(TA) 1 1.8V~4.8V 2.6MHz 3.7A Adjustable Boost Boost Built-in Yes WLCSP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | WLCSP-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.6MHz | |
| Voltage - Supply | 1.8V~4.8V | |
| Output Type | Adjustable | |
| Output Current | 3.7A | |
| Quiescent Current | 27.5uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Number of Outputs | 1 |

* Images are for reference only
ISL91117IIAZ-T
Extended- Manufacturer
- MFR.Part #
- ISL91117IIAZ-T
- JLCPCB Part #
- C2072504
- Package
- WLCSP-20
- Description
- -40℃~+85℃@(TA) 1 1.8V~4.8V 2.6MHz 3.7A Adjustable Boost Boost Built-in Yes WLCSP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL91117IIAZ-T
- JLCPCB Part #
- C2072504
- Package
- WLCSP-20
- Description
- -40℃~+85℃@(TA) 1 1.8V~4.8V 2.6MHz 3.7A Adjustable Boost Boost Built-in Yes WLCSP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL91117IIAZ-T Specifications
ISL91117IIAZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | WLCSP-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.6MHz | |
| Voltage - Supply | 1.8V~4.8V | |
| Output Type | Adjustable | |
| Output Current | 3.7A | |
| Quiescent Current | 27.5uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL91117IIAZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL91117IIAZ-T Schematic Symbol & PCB Footprint
The ISL91117IIAZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.