Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60131PWPRG4
TPS60131PWPRG4
Extended
* Images are for reference only
TPS60131PWPRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60131PWPRG4
JLCPCB Part #
C2072473
Package
TSSOP-20-EP
Description
2.7V~5.4V 300mA 320kHz 5V 60uA 90% Low-power standby、Load disconnect Support boost converter TSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageTSSOP-20-EP
Functionboost converter
PFM ModeSupport
Operating Voltage2.7V~5.4V
Output Current300mA
Quiescent Current60uA
FeaturesLow-power standby、Load disconnect
Switching Frequency320kHz
Energy Efficiency90%
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60131PWPRG4
TPS60131PWPRG4

* Images are for reference only

TPS60131PWPRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60131PWPRG4
JLCPCB Part #
C2072473
Package
TSSOP-20-EP
Description
2.7V~5.4V 300mA 320kHz 5V 60uA 90% Low-power standby、Load disconnect Support boost converter TSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60131PWPRG4

* Images are for reference only

TPS60131PWPRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60131PWPRG4
JLCPCB Part #
C2072473
Package
TSSOP-20-EP
Description
2.7V~5.4V 300mA 320kHz 5V 60uA 90% Low-power standby、Load disconnect Support boost converter TSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60131PWPRG4 Specifications

TPS60131PWPRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageTSSOP-20-EP
Functionboost converter
PFM ModeSupport
Operating Voltage2.7V~5.4V
Output Current300mA
Quiescent Current60uA
FeaturesLow-power standby、Load disconnect
Switching Frequency320kHz
Energy Efficiency90%
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60131PWPRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60131PWPRG4 Documents

TPS60131PWPRG4 datasheets or manufacturer documentation.

Datasheet: TPS60131PWPRG4 Datasheet (PDF)

TPS60131PWPRG4 Schematic Symbol & PCB Footprint

The TPS60131PWPRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.