
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 12Ω | |
| PFM Mode | Not supported | |
| Operating Voltage | 1.8V~5.25V | |
| Output Current | 60mA | |
| Quiescent Current | 120uA | |
| Switching Frequency | 50kHz | |
| Output Voltage | -5.25V~-1.8V | |
| Energy Efficiency | 90% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60402DBVTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 12Ω | |
| PFM Mode | Not supported | |
| Operating Voltage | 1.8V~5.25V | |
| Output Current | 60mA | |
| Quiescent Current | 120uA | |
| Switching Frequency | 50kHz | |
| Output Voltage | -5.25V~-1.8V | |
| Energy Efficiency | 90% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60402DBVTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60402DBVTG4 datasheets or manufacturer documentation.
Datasheet: TPS60402DBVTG4 Datasheet (PDF)
The TPS60402DBVTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.