
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Function | Step-down | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.8V~6.5V | |
| Output Current | 250mA | |
| Quiescent Current | 40uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Soft-start、Load disconnect | |
| Switching Frequency | 800kHz | |
| Output Voltage | 1.8V | |
| Energy Efficiency | 90% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60502DGSRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Function | Step-down | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.8V~6.5V | |
| Output Current | 250mA | |
| Quiescent Current | 40uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Soft-start、Load disconnect | |
| Switching Frequency | 800kHz | |
| Output Voltage | 1.8V | |
| Energy Efficiency | 90% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60502DGSRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60502DGSRG4 datasheets or manufacturer documentation.
Datasheet: TPS60502DGSRG4 Datasheet (PDF)
The TPS60502DGSRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.