
- Manufacturer
- MFR.Part #
- SC189TULTRT
- JLCPCB Part #
- C2072054
- Package
- MLPD-6-UT(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2.5MHz 2.5V 2.9V~5.5V Buck Buck Built-in Fixed Yes MLPD-6-UT(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SEMTECH | |
| Package | MLPD-6-UT(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.5MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 2.9V~5.5V | |
| Output Current | 1.5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |

* Images are for reference only
SC189TULTRT
Extended- Manufacturer
- MFR.Part #
- SC189TULTRT
- JLCPCB Part #
- C2072054
- Package
- MLPD-6-UT(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2.5MHz 2.5V 2.9V~5.5V Buck Buck Built-in Fixed Yes MLPD-6-UT(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SC189TULTRT
- JLCPCB Part #
- C2072054
- Package
- MLPD-6-UT(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2.5MHz 2.5V 2.9V~5.5V Buck Buck Built-in Fixed Yes MLPD-6-UT(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC189TULTRT Specifications
SC189TULTRT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SEMTECH | |
| Package | MLPD-6-UT(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.5MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 2.9V~5.5V | |
| Output Current | 1.5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC189TULTRT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC189TULTRT Schematic Symbol & PCB Footprint
The SC189TULTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.