
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Not supported | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 140mA | |
| Quiescent Current | 90uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Low-power standby | |
| Switching Frequency | 1.5MHz | |
| Output Voltage | 4.8V~5.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60150DRVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Not supported | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 140mA | |
| Quiescent Current | 90uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Low-power standby | |
| Switching Frequency | 1.5MHz | |
| Output Voltage | 4.8V~5.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60150DRVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60150DRVT datasheets or manufacturer documentation.
Datasheet: TPS60150DRVT Datasheet (PDF)
The TPS60150DRVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.