Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ST1PS01EJR
ST1PS01EJR - 1
ST1PS01EJR - 2
ST1PS01EJR - 3
Extended1/3
* Images are for reference only
ST1PS01EJR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST1PS01EJR
JLCPCB Part #
C2071900
Package
Flip-Chip-8(1.1x1.4)
Description
-40℃~+85℃@(TJ) 1 1.1V 1.8V~5.5V 2MHz 400mA 500nA Buck Built-in Fixed Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Dynamic voltage scaling Step-down type Yes Flip-Chip-8(1.1x1.4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageFlip-Chip-8(1.1x1.4)
Operating Temperature-40℃~+85℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeFixed
Voltage - Supply1.8V~5.5V
Output Current400mA
Quiescent Current500nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ST1PS01EJR
ST1PS01EJR

* Images are for reference only

ST1PS01EJR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1PS01EJR
JLCPCB Part #
C2071900
Package
Flip-Chip-8(1.1x1.4)
Description
-40℃~+85℃@(TJ) 1 1.1V 1.8V~5.5V 2MHz 400mA 500nA Buck Built-in Fixed Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Dynamic voltage scaling Step-down type Yes Flip-Chip-8(1.1x1.4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1PS01EJR

* Images are for reference only

ST1PS01EJR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1PS01EJR
JLCPCB Part #
C2071900
Package
Flip-Chip-8(1.1x1.4)
Description
-40℃~+85℃@(TJ) 1 1.1V 1.8V~5.5V 2MHz 400mA 500nA Buck Built-in Fixed Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Dynamic voltage scaling Step-down type Yes Flip-Chip-8(1.1x1.4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1PS01EJR Specifications

ST1PS01EJR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageFlip-Chip-8(1.1x1.4)
Operating Temperature-40℃~+85℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeFixed
Voltage - Supply1.8V~5.5V
Output Current400mA
Quiescent Current500nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST1PS01EJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST1PS01EJR Documents

ST1PS01EJR datasheets or manufacturer documentation.

Datasheet: ST1PS01EJR Datasheet (PDF)

ST1PS01EJR Schematic Symbol & PCB Footprint

The ST1PS01EJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.