Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62650TYFFRQ1
TPS62650TYFFRQ1 - 1
TPS62650TYFFRQ1 - 2
TPS62650TYFFRQ1 - 3
Extended1/3
* Images are for reference only
TPS62650TYFFRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62650TYFFRQ1
JLCPCB Part #
C2071830
Package
DSBGA-9(1.2x1.3)
Description
-40℃~+105℃@(TA) 1 2.3V~5.5V 38uA 6MHz 750mV~1.44V 800mA Adjustable Buck Buck Built-in Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-9(1.2x1.3)
Operating Temperature-40℃~+105℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching6MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current800mA
Quiescent Current38uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage750mV~1.44V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62650TYFFRQ1
TPS62650TYFFRQ1

* Images are for reference only

TPS62650TYFFRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62650TYFFRQ1
JLCPCB Part #
C2071830
Package
DSBGA-9(1.2x1.3)
Description
-40℃~+105℃@(TA) 1 2.3V~5.5V 38uA 6MHz 750mV~1.44V 800mA Adjustable Buck Buck Built-in Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62650TYFFRQ1

* Images are for reference only

TPS62650TYFFRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62650TYFFRQ1
JLCPCB Part #
C2071830
Package
DSBGA-9(1.2x1.3)
Description
-40℃~+105℃@(TA) 1 2.3V~5.5V 38uA 6MHz 750mV~1.44V 800mA Adjustable Buck Buck Built-in Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62650TYFFRQ1 Specifications

TPS62650TYFFRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-9(1.2x1.3)
Operating Temperature-40℃~+105℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching6MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current800mA
Quiescent Current38uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage750mV~1.44V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62650TYFFRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62650TYFFRQ1 Documents

TPS62650TYFFRQ1 datasheets or manufacturer documentation.

Datasheet: TPS62650TYFFRQ1 Datasheet (PDF)

TPS62650TYFFRQ1 Schematic Symbol & PCB Footprint

The TPS62650TYFFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.