Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC79M08CDTRKG
MC79M08CDTRKG - 1
MC79M08CDTRKG - 2
MC79M08CDTRKG - 3
MC79M08CDTRKG - 4
Extended1/4
* Images are for reference only
MC79M08CDTRKG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC79M08CDTRKG
JLCPCB Part #
C20718
Package
DPAK-3
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 25V 500mA 60uV 63dB@(120Hz) 8V Fixed Negative Over Current Protection、Over Temperature Protection、Thermal Shutdown DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-3
Power Supply Rejection Ratio (PSRR)63dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise60uV
Voltage - Supply25V
Output TypeFixed
Output Current500mA
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown、Reverse polarity voltage protection、Reverse-polarity current protection
Output Voltage8V
Voltage Dropout1.1V@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC79M08CDTRKG
MC79M08CDTRKG

* Images are for reference only

MC79M08CDTRKG

Extended
Manufacturer

onsemi

MFR.Part #
MC79M08CDTRKG
JLCPCB Part #
C20718
Package
DPAK-3
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 25V 500mA 60uV 63dB@(120Hz) 8V Fixed Negative Over Current Protection、Over Temperature Protection、Thermal Shutdown DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC79M08CDTRKG

* Images are for reference only

MC79M08CDTRKG
Extended
Manufacturer

onsemi

MFR.Part #
MC79M08CDTRKG
JLCPCB Part #
C20718
Package
DPAK-3
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 25V 500mA 60uV 63dB@(120Hz) 8V Fixed Negative Over Current Protection、Over Temperature Protection、Thermal Shutdown DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC79M08CDTRKG Specifications

MC79M08CDTRKG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-3
Power Supply Rejection Ratio (PSRR)63dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise60uV
Voltage - Supply25V
Output TypeFixed
Output Current500mA
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown、Reverse polarity voltage protection、Reverse-polarity current protection
Output Voltage8V
Voltage Dropout1.1V@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC79M08CDTRKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC79M08CDTRKG Documents

MC79M08CDTRKG datasheets or manufacturer documentation.

Datasheet: MC79M08CDTRKG Datasheet (PDF)

MC79M08CDTRKG Schematic Symbol & PCB Footprint

The MC79M08CDTRKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.