Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54356PWPR
TPS54356PWPR - 1
TPS54356PWPR - 2
TPS54356PWPR - 3
Extended1/3
* Images are for reference only
TPS54356PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS54356PWPR
JLCPCB Part #
C2071795
Package
HTSSOP-16-EP
Description
-40℃~+85℃@(TA) 1 250kHz、500kHz 3.3V 3A 4.5V~20V 5mA Buck Built-in Fixed Overcurrent Protection、Operating status indication、Frequency synchronization、Hiccup current limiting Step-down type Yes HTSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz、500kHz
Output TypeFixed
Voltage - Supply4.5V~20V
Output Current3A
Quiescent Current5mA
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54356PWPR
TPS54356PWPR

* Images are for reference only

TPS54356PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54356PWPR
JLCPCB Part #
C2071795
Package
HTSSOP-16-EP
Description
-40℃~+85℃@(TA) 1 250kHz、500kHz 3.3V 3A 4.5V~20V 5mA Buck Built-in Fixed Overcurrent Protection、Operating status indication、Frequency synchronization、Hiccup current limiting Step-down type Yes HTSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54356PWPR

* Images are for reference only

TPS54356PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54356PWPR
JLCPCB Part #
C2071795
Package
HTSSOP-16-EP
Description
-40℃~+85℃@(TA) 1 250kHz、500kHz 3.3V 3A 4.5V~20V 5mA Buck Built-in Fixed Overcurrent Protection、Operating status indication、Frequency synchronization、Hiccup current limiting Step-down type Yes HTSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54356PWPR Specifications

TPS54356PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz、500kHz
Output TypeFixed
Voltage - Supply4.5V~20V
Output Current3A
Quiescent Current5mA
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54356PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS54356PWPR Documents

TPS54356PWPR datasheets or manufacturer documentation.

Datasheet: TPS54356PWPR Datasheet (PDF)

TPS54356PWPR Schematic Symbol & PCB Footprint

The TPS54356PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.