Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61022RWUT
TPS61022RWUT - 1
TPS61022RWUT - 2
TPS61022RWUT - 3
Extended1/3
* Images are for reference only
TPS61022RWUT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61022RWUT
JLCPCB Part #
C2071784
Package
VQFN-7(2x2)
Description
-40℃~+125℃@(TJ) 1 2.2V~5.5V 3uA 500mV~5.5V 600kHz~1MHz 8A Adjustable Boost Boost Built-in Yes VQFN-7(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-7(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching600kHz~1MHz
Output TypeAdjustable
Voltage - Supply500mV~5.5V
Output Current8A
Quiescent Current3uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.2V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61022RWUT
TPS61022RWUT

* Images are for reference only

TPS61022RWUT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61022RWUT
JLCPCB Part #
C2071784
Package
VQFN-7(2x2)
Description
-40℃~+125℃@(TJ) 1 2.2V~5.5V 3uA 500mV~5.5V 600kHz~1MHz 8A Adjustable Boost Boost Built-in Yes VQFN-7(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61022RWUT

* Images are for reference only

TPS61022RWUT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61022RWUT
JLCPCB Part #
C2071784
Package
VQFN-7(2x2)
Description
-40℃~+125℃@(TJ) 1 2.2V~5.5V 3uA 500mV~5.5V 600kHz~1MHz 8A Adjustable Boost Boost Built-in Yes VQFN-7(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61022RWUT Specifications

TPS61022RWUT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-7(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching600kHz~1MHz
Output TypeAdjustable
Voltage - Supply500mV~5.5V
Output Current8A
Quiescent Current3uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.2V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61022RWUT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61022RWUT Documents

TPS61022RWUT datasheets or manufacturer documentation.

Datasheet: TPS61022RWUT Datasheet (PDF)

TPS61022RWUT Schematic Symbol & PCB Footprint

The TPS61022RWUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.