Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RF0318-000
RF0318-000 - 1
RF0318-000 - 2
RF0318-000 - 3
RF0318-000 - 4
Extended1/4
* Images are for reference only
RF0318-000
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
RF0318-000
JLCPCB Part #
C207178
Package
SMD
Description
1.1A 1.7W 120mΩ 2.2A 30V 40A 410mΩ 5.44mm 500ms 7.98mm SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackageSMD
Power Dissipation1.7W
Voltage - Max30V
Time to Trip(Max)500ms
Length7.98mm
Resistance - Initial (Ri) (Min)120mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)410mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RF0318-000
RF0318-000

* Images are for reference only

RF0318-000

Extended
Manufacturer

Littelfuse

MFR.Part #
RF0318-000
JLCPCB Part #
C207178
Package
SMD
Description
1.1A 1.7W 120mΩ 2.2A 30V 40A 410mΩ 5.44mm 500ms 7.98mm SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF0318-000

* Images are for reference only

RF0318-000
Extended
Manufacturer

Littelfuse

MFR.Part #
RF0318-000
JLCPCB Part #
C207178
Package
SMD
Description
1.1A 1.7W 120mΩ 2.2A 30V 40A 410mΩ 5.44mm 500ms 7.98mm SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF0318-000 Specifications

RF0318-000 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackageSMD
Power Dissipation1.7W
Voltage - Max30V
Time to Trip(Max)500ms
Length7.98mm
Resistance - Initial (Ri) (Min)120mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)410mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF0318-000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF0318-000 Documents

RF0318-000 datasheets or manufacturer documentation.

Datasheet: RF0318-000 Datasheet (PDF)

RF0318-000 Schematic Symbol & PCB Footprint

The RF0318-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.