Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LM2775QDSGTQ1
LM2775QDSGTQ1
Extended
* Images are for reference only
LM2775QDSGTQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM2775QDSGTQ1
JLCPCB Part #
C2071761
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 150uA 2.7V~5.5V 200mA 2MHz 3.5Ω 4.8V~5.2V Support boost converter WSON-8-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃
Functionboost converter
Output Resistance3.5Ω
PFM ModeSupport
Operating Voltage2.7V~5.5V
Output Current200mA
Quiescent Current150uA
FeaturesOvercurrent Protection、Output short-circuit protection、Low-power standby、Digital control、Load disconnect
Switching Frequency2MHz
Output Voltage4.8V~5.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LM2775QDSGTQ1
LM2775QDSGTQ1

* Images are for reference only

LM2775QDSGTQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2775QDSGTQ1
JLCPCB Part #
C2071761
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 150uA 2.7V~5.5V 200mA 2MHz 3.5Ω 4.8V~5.2V Support boost converter WSON-8-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2775QDSGTQ1

* Images are for reference only

LM2775QDSGTQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2775QDSGTQ1
JLCPCB Part #
C2071761
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 150uA 2.7V~5.5V 200mA 2MHz 3.5Ω 4.8V~5.2V Support boost converter WSON-8-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2775QDSGTQ1 Specifications

LM2775QDSGTQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃
Functionboost converter
Output Resistance3.5Ω
PFM ModeSupport
Operating Voltage2.7V~5.5V
Output Current200mA
Quiescent Current150uA
FeaturesOvercurrent Protection、Output short-circuit protection、Low-power standby、Digital control、Load disconnect
Switching Frequency2MHz
Output Voltage4.8V~5.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2775QDSGTQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2775QDSGTQ1 Documents

LM2775QDSGTQ1 datasheets or manufacturer documentation.

Datasheet: LM2775QDSGTQ1 Datasheet (PDF)

LM2775QDSGTQ1 Schematic Symbol & PCB Footprint

The LM2775QDSGTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.