Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP8758A1B0YFFR
LP8758A1B0YFFR
Extended
* Images are for reference only
LP8758A1B0YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP8758A1B0YFFR
JLCPCB Part #
C2071613
Package
DSBGA-35
Description
-40℃~+85℃@(TA) 1 16A 2.5V~5.5V 3.3MHz 500mV~3.36V Adjustable Buck Buck Built-in Yes DSBGA-35 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-35
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3.3MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current16A
Quiescent Current71uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~3.36V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP8758A1B0YFFR
LP8758A1B0YFFR

* Images are for reference only

LP8758A1B0YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP8758A1B0YFFR
JLCPCB Part #
C2071613
Package
DSBGA-35
Description
-40℃~+85℃@(TA) 1 16A 2.5V~5.5V 3.3MHz 500mV~3.36V Adjustable Buck Buck Built-in Yes DSBGA-35 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP8758A1B0YFFR

* Images are for reference only

LP8758A1B0YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP8758A1B0YFFR
JLCPCB Part #
C2071613
Package
DSBGA-35
Description
-40℃~+85℃@(TA) 1 16A 2.5V~5.5V 3.3MHz 500mV~3.36V Adjustable Buck Buck Built-in Yes DSBGA-35 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP8758A1B0YFFR Specifications

LP8758A1B0YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-35
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3.3MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current16A
Quiescent Current71uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~3.36V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP8758A1B0YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP8758A1B0YFFR Documents

LP8758A1B0YFFR datasheets or manufacturer documentation.

Datasheet: LP8758A1B0YFFR Datasheet (PDF)

LP8758A1B0YFFR Schematic Symbol & PCB Footprint

The LP8758A1B0YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.